
12402054M611A | |
---|---|
DigiKey Part Number | 664-12402054M611A-ND |
Manufacturer | |
Manufacturer Product Number | 12402054M611A |
Description | CONN RCPT USB2.0 TYPE C 24POS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 12402054M611A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $8.91700 | $89.17 |
25 | $8.35560 | $208.89 |
50 | $7.95640 | $397.82 |
100 | $7.57710 | $757.71 |
250 | $7.10184 | $1,775.46 |
500 | $6.76274 | $3,381.37 |
1,000 | $6.43989 | $6,439.89 |
2,500 | $6.03673 | $15,091.83 |