
G825K002100EU | |
|---|---|
DigiKey Part Number | 664-G825K002100EU-ND |
Manufacturer | |
Manufacturer Product Number | G825K002100EU |
Description | PIN HEADER 2.0MM PITCH STR DIP,1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G825K002100EU Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.346" (8.80mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
Contact Length - Mating 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21743 | $652.29 |

