G630HAA12246EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G630HAA12246EU
G630HAAxx24xEU
Amphenol ICC PCI Express Connectors | Digi-Key Daily

G630HAA12246EU

DigiKey Part Number
G630HAA12246EU-ND
Manufacturer
Manufacturer Product Number
G630HAA12246EU
Description
CONN PCI EXP FMALE 164POS 0.039
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
Operating Temperature
-
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 400 View Now

Other Suppliers on DigiKey

400In Stock
Ships from WEC