Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G53H051CEU | |
|---|---|
DigiKey Part Number | 664-G53H051CEU-ND |
Manufacturer | |
Manufacturer Product Number | G53H051CEU |
Description | SOCKET 3.96MM PITCH,CRIPMING TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G53H051CEU Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501051 | Molex | 18,037 | WM18816-ND | $3.37000 | Parametric Equivalent |
| 0430610005 | Molex | 404 | 23-0430610005-ND | $2.96000 | Parametric Equivalent |
| 0430613012 | Molex | 0 | 0430613012-ND | $1.89917 | Parametric Equivalent |
| 2132189-5 | TE Connectivity AMP Connectors | 7,247 | A103931-ND | $3.70000 | Parametric Equivalent |
| 640250-5 | TE Connectivity AMP Connectors | 32,722 | A19953-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.09847 | $13,181.64 |








