
G18FA081350 | |
|---|---|
DigiKey Part Number | G18FA081350-ND |
Manufacturer | |
Manufacturer Product Number | G18FA081350 |
Description | CONN PLUG MALE MINI DIN 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Tin |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Type | Voltage Rating 1000VAC |
Number of Positions 8 | Operating Temperature -55°C ~ 105°C |
Shell Size - Insert Mini DIN | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD-80 | Same Sky (Formerly CUI Devices) | 3,854 | CP-2080-ND | $23.84000 | Similar |



