



FS1Z3820Z660 | |
---|---|
DigiKey Part Number | 664-FS1Z3820Z660TR-ND - Tape & Reel (TR) 664-FS1Z3820Z660CT-ND - Cut Tape (CT) 664-FS1Z3820Z660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1Z3820Z660 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1Z3820Z660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |
10 | $45.55500 | $455.55 |
25 | $42.70040 | $1,067.51 |
50 | $40.66080 | $2,033.04 |
100 | $38.71980 | $3,871.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $35.11250 | $14,045.00 |
800 | $33.43776 | $26,750.21 |
1,200 | $32.49585 | $38,995.02 |
2,000 | $31.34681 | $62,693.62 |