




FLMP2100 | |
|---|---|
DigiKey Part Number | 664-FLMP2100-ND |
Manufacturer | |
Manufacturer Product Number | FLMP2100 |
Description | RECEPTACLE HOUSING, FLM SERIES, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FLMP2100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Crimp |
Series | Pitch 0.110" (2.80mm) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Housing Color Black |
Style Cable/Wire to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle Housing for Pin Contact | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.97000 | $89.70 |
| 25 | $8.40880 | $210.22 |
| 50 | $8.00780 | $400.39 |
| 100 | $7.62460 | $762.46 |
| 250 | $7.14712 | $1,786.78 |
| 500 | $6.80576 | $3,402.88 |
| 1,000 | $6.48084 | $6,480.84 |
| 2,500 | $6.07516 | $15,187.90 |

