2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
FLHS2190
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FLHS2190

DigiKey Part Number
664-FLHS2190-ND
Manufacturer
Manufacturer Product Number
FLHS2190
Description
2 POSITION,PLUG,SOCKET,WIRE MOUN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHS2190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLHS2390Amphenol CS (Commercial Products)715664-FLHS2390-ND$8.06000Parametric Equivalent
In-Stock: 423
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.81700$18.17
25$1.70040$42.51
50$1.61960$80.98
100$1.54150$154.15
250$1.44468$361.17
500$1.37562$687.81
1,000$1.30985$1,309.85
3,000$1.21204$3,636.12
Manufacturers Standard Package