
FLH-CT-001 | |
|---|---|
DigiKey Part Number | 664-FLH-CT-001-ND |
Manufacturer | |
Manufacturer Product Number | FLH-CT-001 |
Description | HARSH FLH SERIES, CRIMP HAND TOO |
Customer Reference | |
Detailed Description | Hand Crimper Tool P-FLH-PC136, P-FLH-SC136 |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol ICC (Commercial Products) | For Use With/Related Products P-FLH-PC136, P-FLH-SC136 |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLHCT003 | Amphenol CS (Commercial Products) | 2 | 664-FLHCT003-ND | $7,880.23000 | Similar |


