Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCE17E09SB600 | |
|---|---|
DigiKey Part Number | FCE17E09SB600-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SB600 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SB600 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.405" (10.29mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661126603 | HARTING | 161 | 1195-2510-ND | $9,693.00000 | Similar |
| 09661526613 | HARTING | 135 | 1195-2522-ND | $10,365.00000 | Similar |
| 09661527613 | HARTING | 327 | 1195-2527-ND | $9,540.00000 | Similar |
| 09661537613 | HARTING | 44 | 1195-7849-ND | $14,371.00000 | Similar |
| 1-106505-2 | TE Connectivity AMP Connectors | 745 | A104898-ND | $8,622.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $119.22400 | $7,153.44 |
















