
DRPC21A001340 | |
---|---|
DigiKey Part Number | 664-DRPC21A001340-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21A001340 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.29000 | $316.29 |
10 | $268.83600 | $2,688.36 |
25 | $252.00560 | $6,300.14 |
50 | $239.98620 | $11,999.31 |
100 | $228.54090 | $22,854.09 |
250 | $214.25224 | $53,563.06 |