
DRPC21B001940 | |
---|---|
DigiKey Part Number | 664-DRPC21B001940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B001940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.80000 | $334.80 |
10 | $284.54700 | $2,845.47 |
25 | $266.73640 | $6,668.41 |
50 | $254.01320 | $12,700.66 |
100 | $241.90060 | $24,190.06 |
250 | $226.77712 | $56,694.28 |