m-drpc2-xxx0-17x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRPC21B001540

DigiKey Part Number
664-DRPC21B001540-ND
Manufacturer
Manufacturer Product Number
DRPC21B001540
Description
CABLE, CAT6A, INDUSTRIAL RJ45, 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Angled Down to Plug, Angled Down
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Black
Features
-
Style
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$348.97000$348.97
10$296.61400$2,966.14
25$278.04400$6,951.10
50$264.78340$13,239.17
100$252.15650$25,215.65
250$236.39272$59,098.18
Manufacturers Standard Package