
DRPC21B001740 | |
---|---|
DigiKey Part Number | 664-DRPC21B001740-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B001740 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.97000 | $348.97 |
10 | $296.61400 | $2,966.14 |
25 | $278.04400 | $6,951.10 |
50 | $264.78340 | $13,239.17 |
100 | $252.15650 | $25,215.65 |
250 | $236.39272 | $59,098.18 |