
DRPC21A001540 | |
---|---|
DigiKey Part Number | 664-DRPC21A001540-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21A001540 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.63000 | $314.63 |
10 | $267.39200 | $2,673.92 |
25 | $250.65440 | $6,266.36 |
50 | $238.69840 | $11,934.92 |
100 | $227.31520 | $22,731.52 |
250 | $213.10212 | $53,275.53 |