
DRPC51A005A40 | |
---|---|
DigiKey Part Number | 664-DRPC51A005A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC51A005A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.39000 | $242.39 |
10 | $205.99800 | $2,059.98 |
25 | $193.09640 | $4,827.41 |
50 | $183.88540 | $9,194.27 |
100 | $175.11440 | $17,511.44 |
250 | $164.16284 | $41,040.71 |
500 | $157.35248 | $78,676.24 |