
DRPC11A001040 | |
---|---|
DigiKey Part Number | 664-DRPC11A001040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC11A001040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Cable | |
Mounting Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.96000 | $175.96 |
10 | $149.54700 | $1,495.47 |
25 | $140.17800 | $3,504.45 |
50 | $133.48960 | $6,674.48 |
100 | $127.12190 | $12,712.19 |
250 | $119.17020 | $29,792.55 |
500 | $113.49014 | $56,745.07 |