
DRP10188520011 | |
|---|---|
DigiKey Part Number | 664-DRP10188520011-ND |
Manufacturer | |
Manufacturer Product Number | DRP10188520011 |
Description | PLUG, CAT6A, INDUSTRIAL RJ45, ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | DRP10188520011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.541" (13.74mm) | |
Color | Black | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | Zinc Die Cast | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.53000 | $111.53 |
| 12 | $93.55083 | $1,122.61 |
| 30 | $87.69033 | $2,630.71 |
| 54 | $84.12926 | $4,542.98 |
| 102 | $80.43804 | $8,204.68 |
| 252 | $75.46806 | $19,017.95 |
| 504 | $71.86990 | $36,222.43 |
| 1,002 | $68.47302 | $68,609.97 |











