
DRP10188511012 | |
---|---|
DigiKey Part Number | 664-DRP10188511012-ND |
Manufacturer | |
Manufacturer Product Number | DRP10188511012 |
Description | PLUG, CAT6A, INDUSTRIAL RJ45, 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled (90°), Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.371" (60.22mm) | |
Color | Black | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 60VDC | |
Housing Material | Thermoplastic | |
Shield Material | Zinc Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $95.36965 | $13,733.23 |