
DRP10188500011 | |
|---|---|
DigiKey Part Number | 664-DRP10188500011-ND |
Manufacturer | |
Manufacturer Product Number | DRP10188500011 |
Description | PLUG, CAT6A, INDUSTRIAL RJ45, 45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | DRP10188500011 Models |
Category | Termination IDC |
Manufacturer Amphenol ICC (Commercial Products) | Length 0.541" (13.74mm) |
Series | Color Black |
Packaging Box | Wire Gauge 22-23 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Thermoplastic |
Features Angled (45°), Strain Relief, Toolless | Shield Material Zinc Die Cast |
Shielding Shielded | Base Product Number |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.00000 | $141.00 |
| 12 | $118.29333 | $1,419.52 |
| 30 | $110.88600 | $3,326.58 |
| 54 | $106.38315 | $5,744.69 |
| 102 | $101.71686 | $10,375.12 |
| 252 | $95.43302 | $24,049.12 |
| 504 | $90.88298 | $45,805.02 |



