cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRP10188421001

DigiKey Part Number
664-DRP10188421001-ND
Manufacturer
Manufacturer Product Number
DRP10188421001
Description
PLUG, CAT6A, INDUSTRIAL RJ45, S
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
2.101" (53.37mm)
Color
Black
Wire Gauge
22-23 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
60VDC
Housing Material
Thermoplastic
Shield Material
Zinc Alloy