
8428123422134 | |
|---|---|
DigiKey Part Number | 2266-8428123422134-ND |
Manufacturer | |
Manufacturer Product Number | 8428123422134 |
Description | CONN RCPT 34POS IDC GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 34 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $14.40725 | $576.29 |
| 200 | $14.01570 | $2,803.14 |
| 400 | $13.85910 | $5,543.64 |
| 800 | $13.46760 | $10,774.08 |
| 1,800 | $13.31100 | $23,959.80 |
| 2,520 | $12.29310 | $30,978.61 |

