
6E17D037SAJ120 | |
|---|---|
DigiKey Part Number | 6E17D037SAJ120-ND |
Manufacturer | |
Manufacturer Product Number | 6E17D037SAJ120 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17D037SAJ120 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $76.04263 | $76,042.63 |

