
57105007 | |
---|---|
DigiKey Part Number | 57105007-ND |
Manufacturer | |
Manufacturer Product Number | 57105007 |
Description | CONN PLUG 50POS STR SLDR CUP |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |