USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12402102E512A

DigiKey Part Number
664-12402102E512ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12402102E512A
Description
USB4 GEN3, TYPE C, TOP MOUNT, CE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12402102E512A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 4.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Insulation Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$9.63258$34,677.29
Manufacturers Standard Package