
12402082P712A | |
|---|---|
DigiKey Part Number | 664-12402082P712ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12402082P712A |
Description | USB4 GEN3, TYPE C, VERTICAL, DUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402082P712A Models |
Category | Ingress Protection IPX8 - Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 4.0 | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $22.02400 | $110,120.00 |


