
12402072E512A | |
|---|---|
DigiKey Part Number | 664-12402072E512ATR-ND - Tape & Reel (TR) 664-12402072E512ACT-ND - Cut Tape (CT) 664-12402072E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402072E512A |
Description | USB4 GEN3, TYPE C, MID MOUNT, CE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 12402072E512A Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $19.23800 | $192.38 |
| 25 | $18.03120 | $450.78 |
| 50 | $17.16820 | $858.41 |
| 100 | $16.34850 | $1,634.85 |
| 250 | $15.32456 | $3,831.14 |
| 500 | $14.59300 | $7,296.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $13.80353 | $15,183.88 |
| 2,200 | $13.14517 | $28,919.37 |
| 3,300 | $12.77474 | $42,156.64 |
| 5,500 | $12.32309 | $67,777.00 |










