
124018392112A | |
---|---|
DigiKey Part Number | 664-124018392112ATR-ND - Tape & Reel (TR) 664-124018392112ACT-ND - Cut Tape (CT) 664-124018392112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124018392112A |
Description | USB3.2 GEN1, TYPE C, MID MOUNT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124018392112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $20.76600 | $207.66 |
25 | $19.46320 | $486.58 |
50 | $18.53220 | $926.61 |
100 | $17.64790 | $1,764.79 |
250 | $16.54220 | $4,135.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.95316 | $10,362.53 |
1,600 | $12.78966 | $20,463.46 |