
10112631-101LF | |
---|---|
DigiKey Part Number | 609-4694-ND |
Manufacturer | |
Manufacturer Product Number | 10112631-101LF |
Description | CONN MIN HD SAS RCPT 1X4 64P R/A |
Customer Reference | |
Detailed Description | 64 (16 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (1x4) with Heat Sink | |
Connector Type | SAS, Mini HD | |
Number of Positions | 64 (16 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |