
DSS4XSXXG04X | |
|---|---|
DigiKey Part Number | DSS4XSXXG04X-ND |
Manufacturer | |
Manufacturer Product Number | DSS4XSXXG04X |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.12000 | $52.12 |
| 10 | $44.31400 | $443.14 |
| 25 | $41.53160 | $1,038.29 |
| 50 | $39.54880 | $1,977.44 |
| 100 | $37.66020 | $3,766.02 |
| 250 | $35.30280 | $8,825.70 |
| 500 | $33.61886 | $16,809.43 |
| 1,000 | $32.01543 | $32,015.43 |
| 2,500 | $30.01367 | $75,034.18 |



