
DSS1XSXXG03X | |
|---|---|
DigiKey Part Number | 626-DSS1XSXXG03X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSXXG03X |
Description | 9P F CRIMP BODY M3 INSERTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Category | Contact Type Signal |
Manufacturer Amphenol CONEC | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Board Side (M3) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Shell Finish Thickness 315µin (8.00µm) |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.66320 | $3,266.32 |

