
DLS4XPSAG04X | |
|---|---|
DigiKey Part Number | DLS4XPSAG04X-ND |
Manufacturer | |
Manufacturer Product Number | DLS4XPSAG04X |
Description | CONN D-SUB PLG 37POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

