
740-342470 | |
---|---|
DigiKey Part Number | 626-1971-ND |
Manufacturer | |
Manufacturer Product Number | 740-342470 |
Description | CONN HEX LOCK SCREW M3 |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |