600X51315X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 629
Unit Price: $69.31000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 92
Unit Price: $93.48000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $439.99000

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $114.84843
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $63.91880

Parametric Equivalent


HARTING
In Stock: 47
Unit Price: $165.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 80
Unit Price: $104.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 307
Unit Price: $84.93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $106.35608
Datasheet

Parametric Equivalent


Molex
In Stock: 5,786
Unit Price: $72.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: $68.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $56.54420
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $64.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 292
Unit Price: $122.01000
Datasheet
New at DigiKey
Image for 600X51315X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600X51315X

DigiKey Part Number
626-600X51315X-ND
Manufacturer
Manufacturer Product Number
600X51315X
Description
15 POS HOOD DIE CAST SIDE ENTRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$248.29200$7,448.76