
3008W8PXX99G40X | |
|---|---|
DigiKey Part Number | 626-3008W8PXX99G40X-ND |
Manufacturer | |
Manufacturer Product Number | 3008W8PXX99G40X |
Description | 8W8 M R/A .370 M.BRKT, 4-40 INS/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Coax or Power) | |
Grade | - | |
Qualification | - | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Through Hole, Right Angle | |
Flange Feature | Housing/Shell (4-40) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $63.91880 | $3,195.94 |

