Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-02424 | |
|---|---|
DigiKey Part Number | 626-57-02424-ND |
Manufacturer | |
Manufacturer Product Number | 57-02424 |
Description | ENP-17-1-FSH2PBU4PEDST4-45S-RS8. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 09 pos Male to RJ45, 8p4c and Wire Leads | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $904.22500 | $9,042.25 |

