
43-05000 | |
---|---|
DigiKey Part Number | 43-05000-ND |
Manufacturer | |
Manufacturer Product Number | 43-05000 |
Description | CONN MALE M12X1 FRONT MNT |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Stainless Steel | |
Shell Size - Insert | M12 | |
Base Product Number |