
43-04455 | |
|---|---|
DigiKey Part Number | 626-43-04455-ND |
Manufacturer | |
Manufacturer Product Number | 43-04455 |
Description | M12X1 4POS PCB FEMALE SOCKET BAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.08000 | $80.08 |
| 10 | $68.07400 | $680.74 |
| 25 | $63.80560 | $1,595.14 |
| 50 | $60.75860 | $3,037.93 |
| 100 | $57.85800 | $5,785.80 |
| 300 | $53.54470 | $16,063.41 |
| 500 | $51.65076 | $25,825.38 |
| 1,000 | $49.18841 | $49,188.41 |


