
3036W4SAR69C40X | |
|---|---|
DigiKey Part Number | 3036W4SAR69C40X-ND |
Manufacturer | |
Manufacturer Product Number | 3036W4SAR69C40X |
Description | CONN D-SUB RCPT 36POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 5 (DD, D) - 36W4 |
Mfr | Contact Type Signal and Power |
Packaging Bulk | Flange Feature Board Side (4-40) |
Part Status Active | Termination Solder |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Features Board Lock |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $206.32360 | $5,158.09 |


