
300X11199X | |
---|---|
DigiKey Part Number | 300X11199X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11199X |
Description | 25 POS HOOD DIE CAST LONG JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Zinc | |
Hardware | Assembly Hardware | |
Features | IP20, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.61000 | $70.61 |
10 | $60.03100 | $600.31 |
25 | $56.27160 | $1,406.79 |
50 | $53.58340 | $2,679.17 |
100 | $51.02560 | $5,102.56 |
250 | $47.83236 | $11,958.09 |
500 | $45.55102 | $22,775.51 |
1,000 | $43.37912 | $43,379.12 |