
300X11189X | |
---|---|
DigiKey Part Number | 300X11189X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11189X |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $46.77140 | $2,338.57 |