33000-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33000-1002
330001002
330001002
Molex - Electric Commercial Vehicle Solutions (eCV)

0330001002

DigiKey Part Number
WM4685TR-ND - Tape & Reel (TR)
WM4685CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001002
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,338
Factory Stock: 1,417,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.87300$8.73
25$0.82000$20.50
50$0.78040$39.02
100$0.74250$74.25
250$0.69608$174.02
500$0.66284$331.42
1,000$0.63107$631.07
2,500$0.59152$1,478.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.46624$3,496.80
15,000$0.44397$6,659.55
22,500$0.43145$9,707.62
37,500$0.41617$15,606.38
52,500$0.40641$21,336.53
75,000$0.39631$29,723.25
187,500$0.37152$69,660.00
Manufacturers Standard Package