
17-210111 | |
|---|---|
DigiKey Part Number | 626-2043-ND |
Manufacturer | |
Manufacturer Product Number | 17-210111 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.95000 | $315.95 |
| 12 | $265.11583 | $3,181.39 |
| 36 | $245.34778 | $8,832.52 |
| 60 | $236.66817 | $14,200.09 |
| 108 | $227.06417 | $24,522.93 |
| 252 | $213.90417 | $53,903.85 |


