Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-160004

DigiKey Part Number
17-160004-ND
Manufacturer
Manufacturer Product Number
17-160004
Description
CONN RJ45 CAT.6A RCPT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Front Side Nut
Manufacturer
Amphenol CONEC
Ratings
Cat6a
Packaging
Bag
Shielding
Shielded
Part Status
Active
Shell Material, Finish
Copper Alloy, Nickel Plated
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish
Gold
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish Thickness
50.0µin (1.27µm)
Type
Coupler
Contact Material
Phosphor Bronze
Features
Circular Bayonet Coupling
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Square Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$439.52000$439.52
10$373.60100$3,736.01
30$345.74433$10,372.33
50$333.51500$16,675.75
100$317.61380$31,761.38
250$297.75840$74,439.60
Manufacturers Standard Package