17-103574 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 114
Unit Price: $124.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,973.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8,667.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,239.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $3,764.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,424.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $3,109.04000
Datasheet
New at DigiKey
Image for 17-103574 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-103574

DigiKey Part Number
626-17-103574-ND
Manufacturer
Manufacturer Product Number
17-103574
Description
RJ45 CAT.5E ETHERNET PATCH CORD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$361.37600$3,613.76