
165X17959XE | |
---|---|
DigiKey Part Number | 626-2175-ND |
Manufacturer | |
Manufacturer Product Number | 165X17959XE |
Description | CONN BACKSHELL 2POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 2 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.97000 | $141.97 |
10 | $120.65200 | $1,206.52 |
30 | $111.64767 | $3,349.43 |
60 | $106.32017 | $6,379.21 |
120 | $101.24708 | $12,149.65 |
270 | $95.62167 | $25,817.85 |
510 | $91.43061 | $46,629.61 |