165X17429XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 413
Unit Price: $86.16000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 428
Unit Price: $90.77000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $137.72320

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $194.52000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $176.52000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $52.17200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $47.57940

Parametric Equivalent


HARTING
In Stock: 15
Unit Price: $165.75000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $99.69292
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $142.30100
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $77.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 586
Unit Price: $72.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $54.64420
Datasheet

Parametric Equivalent


Molex
In Stock: 39
Unit Price: $94.88000
New at DigiKey
Image for 165X17429XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17429XE

DigiKey Part Number
626-165X17429XE-ND
Manufacturer
Manufacturer Product Number
165X17429XE
Description
25 POS HOOD DIE CAST TOP ENTRY S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
-
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$136.48180$6,824.09
Manufacturers Standard Package