165X14409X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 709
Unit Price: $67.83000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 47
Unit Price: $90.77000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 96
Unit Price: $153.33000
Datasheet

Parametric Equivalent


HARTING
In Stock: 50
Unit Price: $168.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $95.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,469
Unit Price: $84.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 9,059
Unit Price: $56.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $51.83740
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: $72.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 869
Unit Price: $56.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.20836
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 614
Unit Price: $106.55000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $213.73400
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 661
Unit Price: $30.75000
Datasheet
New at DigiKey
Image for 165X14409X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14409X

DigiKey Part Number
626-165X14409X-ND
Manufacturer
Manufacturer Product Number
165X14409X
Description
9 POS HOOD NEW TYPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02689XAmphenol CONEC709626-1594-ND$67.83000Parametric Equivalent
165X02689XEAmphenol CONEC47626-1180-ND$90.77000Parametric Equivalent
165X17559XAmphenol CONEC96626-2072-ND$153.33000Parametric Equivalent
09670090338HARTING5009670090338-ND$168.79000Parametric Equivalent
1478763-9TE Connectivity AMP Connectors0A126752-ND$95.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$491.37400$4,913.74