Parametric Equivalent

165X13549X | |
|---|---|
DigiKey Part Number | 626-2174-ND |
Manufacturer | |
Manufacturer Product Number | 165X13549X |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.54000 | $174.54 |
| 10 | $148.31600 | $1,483.16 |
| 30 | $137.25533 | $4,117.66 |
| 60 | $130.70400 | $7,842.24 |
| 120 | $124.46942 | $14,936.33 |
| 270 | $117.55437 | $31,739.68 |
| 510 | $112.40210 | $57,325.07 |


