
165X13509X | |
|---|---|
DigiKey Part Number | 626-1768-ND |
Manufacturer | |
Manufacturer Product Number | 165X13509X |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.06000 | $179.06 |
| 10 | $152.15500 | $1,521.55 |
| 30 | $140.80400 | $4,224.12 |
| 60 | $134.08450 | $8,045.07 |
| 120 | $127.68883 | $15,322.66 |
| 270 | $120.59541 | $32,560.76 |
| 510 | $115.31008 | $58,808.14 |

